
Highlights & Details
DMM 240
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (max.)
1000 V
- A DC reading range (max.)
10 A
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
40 MΩ
- Reading range - capacity
40 mF
- Frequency reading range
100 MHz
- Temperature
-50 °C - 1000 °C
- AC resistance
10 MΩ
- Measurement type (details)
True RMS
- Frequency range
40 Hz -1 kHz
- Height
81 mm
- Width
187 mm
- Length
50 mm
- Weight
342 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
DMM 240
- Display
Digital
- Display (counts)
40000
- Dim
(L x W x H) 50 x 187 x 81 mm
- Features
Waterproof (IP67)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2346525 Multimetrix DMM 240 Handheld multimeter Digital Waterproof (IP67) CAT III 1000 V, CAT IV 600 V Display (counts): 40000
Description
With their integrated shock protection cover and IP67 protection class, they are particularly robust and reliable in all environmental conditions. The measuring method of the DMM 210 and DMM 220 multimeters is Avg, the measuring method of the DMM 230 and 240 multimeters is TRMS.
The DMM 240 multimeter has the same and alternating voltages, direct and alternating currents, frequencies, capacities, temperatures with a K-thermocouple sensor and resistors included in the delivery. In addition, diode voltage and continuity can be determined with buzzer.
This means that it has all the classic measuring functions of a multi-purpose multimeter.
The 40,000 digit backlit display and bar graph ensure excellent readability.
This text is machine translated.
Scope of delivery
- 1 set of test leads red/black
- 1 adapter for K-thermocouple sensor
- 1 K-thermocouple sensor
- 1 x 9 V battery
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































