
Number
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
My Wall H 29 L TV wall mount
- Holder type: Tiltable, Rotatable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 203,2 cm (80")
- Load capacity (max.) 45 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 203,2 cm (80")
- Holder type
Tiltable
Rotatable
- Max. load capacity
45 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 100 mm
400 x 200 mm
400 x 300 mm
Show more
- Tilt range (bottom)
10°
- Tilt range (top)
5°
- Swivel range (left)
60°
- Swivel range (right)
60°
- Distance to wall (min.)
80 mm
- Distance to wall (max.)
520 mm
- Width
600 mm
- Height
400 mm
- Depth
520 mm
- Factory colour
Black
- Dim
(W x H x D) 600 x 400 x 520 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372088 My Wall H 29 L TV wall mount 94,0 cm (37") - 203,2 cm (80") Tiltable, Rotatable
Warranty Terms
Warranty Terms 2372088 My Wall H 29 L TV wall mount 94,0 cm (37") - 203,2 cm (80") Tiltable, Rotatable
Description
Always stay in position!
Thanks to Magnet-Power and EasyWing-System.
With our new EasyWing system our H 29 L paves a completely new way of the brackets. Precision joints and a special limiter ensure that the arm distance is constant at all times. The extension and retraction of the bracket becomes thus even easier and more smooth.
Now your TV holder is flush with the wall! A magnet in the back plate holds the TV in place. This system prevents the screen from moving unintentionally by touch or gravity.
The holder convinces not only with its well thought-out functionality, but also through its stylish design. The noble look is rounded off by a high-quality surface finish. The integrated cable management provides for a clean look.
This text is machine translated.
Thanks to Magnet-Power and EasyWing-System.
With our new EasyWing system our H 29 L paves a completely new way of the brackets. Precision joints and a special limiter ensure that the arm distance is constant at all times. The extension and retraction of the bracket becomes thus even easier and more smooth.
Now your TV holder is flush with the wall! A magnet in the back plate holds the TV in place. This system prevents the screen from moving unintentionally by touch or gravity.
The holder convinces not only with its well thought-out functionality, but also through its stylish design. The noble look is rounded off by a high-quality surface finish. The integrated cable management provides for a clean look.
This text is machine translated.
Features
- Suitable for screen size 37" - 80" (94 - 203 cm)
- Load up to 45 kg
- Wall distance: 80 - 520 mm
- Screen can be adjusted horizontally: + / - 3°
- VESA: 200x200 to 600x400
- with cable management
- including mounting material and installation instructions.
Scope of delivery
- Including mounting material and installation instructions.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 132.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























