
Highlights & Details
My Wall H 9-6 SL TV wall mount
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 58,4 cm (23") - 106,7 cm (42")
- Load capacity (max.) 30 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
58,4 cm (23")
59,9 cm (23,6")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
68,6 cm (27")
71,1 cm (28")
Show more
- Suitable for
58,4 cm (23") - 106,7 cm (42")
- Holder type
Tiltable
Swivelling
- Max. load capacity
30 kg
No
75 x 75 mm
100 x 100 mm
200 x 200 mm
100 x 200 mm
- Tilt range (bottom)
-20°
- Tilt range (top)
+20°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
10 cm
- Distance to wall (max.)
47 cm
- Width
8.2 cm
- Height
16.2 cm
- Depth
10 cm
- Factory colour
Black
- Material (details)
Metal
- Weight
2200 g
- Dim
(W x H x D) 8.2 x 16.2 x 10 cm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1537629 My Wall H 9-6 SL TV wall mount 58,4 cm (23") - 106,7 cm (42") Tiltable, Swivelling
User & Safety Instructions 1537629 My Wall H 9-6 SL TV wall mount 58,4 cm (23") - 106,7 cm (42") Tiltable, Swivelling
User & Safety Instructions 1537629 My Wall H 9-6 SL TV wall mount 58,4 cm (23") - 106,7 cm (42") Tiltable, Swivelling
Warranty Terms
Warranty Terms 1537629 My Wall H 9-6 SL TV wall mount 58,4 cm (23") - 106,7 cm (42") Tiltable, Swivelling
Description
This text is machine translated.
Features
- Double swivel
- Covered cable routing
Scope of delivery
- Mount
- Screw set
- Installation manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































