
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
My Wall HE2-3AL TV wall mount
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 65 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Rigid
- Max. load capacity
65 kg
No
100 x 100 mm
100 x 200 mm
100 x 75 mm
150 x 100 mm
150 x 75 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
30 x 30 mm
Show more
- Distance to wall (min.)
9 mm
- Distance to wall (max.)
9 mm
- Width
88 cm
- Height
0.9 cm
- Depth
52.3 cm
- Factory colour
Black
- Material (details)
Steel
- Weight
1.5
- Dim
(W x H x D) 88 x 0.9 x 52.3 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1891213 My Wall HE2-3AL TV wall mount 94,0 cm (37") - 177,8 cm (70") Rigid
Warranty Terms
Warranty Terms 1891213 My Wall HE2-3AL TV wall mount 94,0 cm (37") - 177,8 cm (70") Rigid
Description
With this ultra-slim wall bracket your screen almost merges with the wall. Less distance to the wall is hardly possible. The 9 mm wall distance makes the HE 2-3 AL a highlight and place genius.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation instructions
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 33.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































