• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HF2-3L TV wall mount 94,0 cm (37") - 177,8 cm (70") Tiltable

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HF2-3L TV wall mount

  • Holder type: Tiltable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
  • Load capacity (max.) 35 kg

Technical specifications

Product type

TV wall mount

Suitable for

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

Show more
Suitable for

94,0 cm (37") - 177,8 cm (70")

Holder type

Tiltable

Max. load capacity

35 kg

No

100 x 100 mm

100 x 200 mm

100 x 75 mm

150 x 100 mm

150 x 75 mm

200 x 100 mm

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

500 x 350 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

Show more
Tilt range (bottom)

10°

Tilt range (top)

10°

Distance to wall (min.)

34 mm

Distance to wall (max.)

34 mm

Width

69.8 cm

Height

0.34 cm

Depth

42.5 cm

Factory colour

Black

Material (details)

Steel

Weight

1.3 kg

Dim

(W x H x D) 69.8 x 0.34 x 42.5 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1891218 My Wall HF2-3L TV wall mount 94,0 cm (37") - 177,8 cm (70") Tiltable

Warranty Terms

Warranty Terms 1891218 My Wall HF2-3L TV wall mount 94,0 cm (37") - 177,8 cm (70") Tiltable

Description

Easy and fast mounting with the myWall wall wall wall bracket. Bring your screen to the wall with more momentum.

This text is machine translated.

Scope of delivery

  • Mount
  • Screw set
  • Installation instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)