• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HL 26 L TV wall mount Swivelling

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HL 26 L TV wall mount

  • Holder type: Swivelling
  • Supports VESA standards up to
  • Load capacity (max.) 40 kg
  • 'Three Steps to Mount a Monitor on the Wall: 1. Attach the bracket. 2. Slide the monitor onto the bracket. 3. Secure firmly.'
  • 'Automatic locking and unlocking system' with two representations: Left with two arrows pointing outwards for Open, right with arrow pointing upwards for Closed.

Technical specifications

Product type

TV wall mount

Holder type

Swivelling

Max. load capacity

40 kg

No

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 100 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

Show more
Rotation

3°

Distance to wall (min.)

33 mm

Factory colour

Black/white

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2265876 My Wall HL 26 L TV wall mount Swivelling

User & Safety Instructions

User & Safety Instructions 2265876 My Wall HL 26 L TV wall mount Swivelling

Warranty Terms

Warranty Terms 2265876 My Wall HL 26 L TV wall mount Swivelling

Description

This Ultra Slim wall mount series is the perfect solution for your high-quality OLED TVs. The flat design and the small distance from the wall of only 33 mm underline the flat design of the OLED TVs. The new locking mechanism secures the TV to the wall plate. With just one hand you can release your TV again.

This text is machine translated.

Features

  • With automatic locking and unlocking system

Scope of delivery

  • Including mounting material and installation instructions
  • With spirit level

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)