
Highlights & Details
My Wall HL 4-1 WL TV ceiling mount
- Holder type: Retractable, Tiltable, Swivelling, Roof suspension bracket
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
- Load capacity (max.) 30 kg
Technical specifications
- Product type
TV ceiling mount
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,4 cm (10,4")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,7 cm (12,1")
30.0 cm (10,8")
31,0 cm (12,2")
31,2 cm (12,3")
Show more
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Holder type
Retractable
Tiltable
Swivelling
Roof suspension bracket
- Max. load capacity
30 kg
No
100 x 100 mm
50 x 50 mm
75 x 75 mm
- Tilt range (bottom)
20°
- Tilt range (top)
20°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Min. distance to floor/ceiling
608 mm
- Max. distance to floor/ceiling
858 mm
- Width
16 cm
- Height
85.8 cm
- Factory colour
White
- Material (details)
Iron
- Weight
2000 g
- Dim
(W x H) 16 cm x 85.8 cm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1610028 My Wall HL 4-1 WL TV ceiling mount 25,4 cm (10") - 76,2 cm (30") Retractable, Tiltable, Swivelling, Roof suspension brac
Warranty Terms
Warranty Terms 1610028 My Wall HL 4-1 WL TV ceiling mount 25,4 cm (10") - 76,2 cm (30") Retractable, Tiltable, Swivelling, Roof suspension brac
Description
This text is machine translated.
Features
- Cable routing through the pipe of the bracket
- Can be tilted up to 20° in the upper and lower direction
- Pivots up to 180°
Scope of delivery
- Mount
- Screw set
- Installation manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 46.47€ 41.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























