
Highlights & Details
myWALL HL 4-2 LCD-/ Plasma-ceiling mount
- For 25 - 76 cm television
- Length adjustable from 600 - 850 mm
- Carrying capacity up to 30 kg
Technical specifications
- Product type
TV ceiling mount
- Suitable for
58,4 cm (23")
59,9 cm (23,6")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
68,6 cm (27")
71,1 cm (28")
73,7 cm (29")
76,2 cm (30")
78,7 cm (31")
Show more
- Suitable for
58,4 cm (23") - 106,7 cm (42")
- Holder type
Tiltable
Swivelling
Height-adjustable
- Max. load capacity
30 kg
No
50 x 50 mm
75 x 75 mm
100 x 100 mm
200 x 100 mm
200 x 200 mm
- Rotation
0°
- Tilt range (bottom)
-20°
- Tilt range (top)
+20°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Min. distance to floor/ceiling
600 mm
- Max. distance to floor/ceiling
850 mm
- Width
16 cm
- Height
85.5 cm
- Factory colour
Silver-grey
- Material (details)
Steel
- Weight
2000 g
- Dim
(W x H) 16 cm x 85.5 cm
- Type
Ceiling mount
- Swivel range
20° tilting, 270° rotatable
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 942209 My Wall HL 4-2 L TV ceiling mount 58,4 cm (23") - 106,7 cm (42") Tiltable, Swivelling, Height-adjustable
Warranty Terms
Warranty Terms 942209 My Wall HL 4-2 L TV ceiling mount 58,4 cm (23") - 106,7 cm (42") Tiltable, Swivelling, Height-adjustable
Description
This text is machine translated.
Features
- Cable routing through the pipe of the bracket
- For every hole pattern including VESA standard
- Can be tilted up to 20° in the upper and lower direction
- 270° rotation
Scope of delivery
- Mount
- Screw set
- Installation manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 49.47€ 44.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























