
Highlights & Details
My Wall HL49ML TV ceiling mount
- Holder type: App-controlled, Roof suspension bracket, Rotatable, Tiltable, Motorised
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 190,5 cm (75")
- Load capacity (max.) 35 kg
Technical specifications
- With 180° rotation function
- Angle 0° ~ -75°
- Horizontally adjustable + / - 2°
- Side rotation: 180°
- Product type
TV ceiling mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
95,3 cm (37,5")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
Show more
- Suitable for
81,3 cm (32") - 190,5 cm (75")
- Holder type
App-controlled
Roof suspension bracket
Rotatable
Tiltable
Motorised
- Features
For Google Home
Remote control
Folding
- Max. load capacity
35 kg
No
200 x 100 mm
200 x 200 mm
300 x 200 mm
200 x 400 mm
400 x 200 mm
300 x 300 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
- Tilt range (bottom)
75°
- Tilt range (top)
0°
- Factory colour
Black
Documents & Downloads
Datasheet
Datasheet 3065406 My Wall HL49ML TV ceiling mount 81,3 cm (32") - 190,5 cm (75") App-controlled, Roof suspension bracket, Rotatable, Tilta
User & Safety Instructions
User & Safety Instructions 3065406 My Wall HL49ML TV ceiling mount 81,3 cm (32") - 190,5 cm (75") App-controlled, Roof suspension bracket, Rotatable, Tilta
User & Safety Instructions 3065406 My Wall HL49ML TV ceiling mount 81,3 cm (32") - 190,5 cm (75") App-controlled, Roof suspension bracket, Rotatable, Tilta
Description
This text is machine translated.
Features
- Maximum mobility
- For screen sizes 81 - 190 cm (32" - 75")
- Load up to 35 kg
- With wireless remote control
- Smart home control via APP and language
- Alexa and Google home compatible
Scope of delivery
- With 6 bits. Power supply with 3 m cable
- User manual
- Mounting material.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























