• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HP 103 L TV trolley 152,4 cm (60") - 254,0 cm (100") Retractable, Height-adjustable, Floor stand, Tiltable

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HP 103 L TV trolley

  • Holder type: Retractable, Height-adjustable, Floor stand, Tiltable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 152,4 cm (60") - 254,0 cm (100")
  • Load capacity (max.) 100 kg

Technical specifications

Product type

TV trolley

Suitable for

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

193,0 cm (76")

195,6 cm (77")

198,1 cm (78")

200,7 cm (79")

203,2 cm (80")

208,3 cm (82")

213,4 cm (84")

215,9 cm (85")

228,6 cm (90")

254,0 cm (100")

Show more
Suitable for

152,4 cm (60") - 254,0 cm (100")

Holder type

Retractable

Height-adjustable

Floor stand

Tiltable

Max. load capacity

100 kg

No

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

500 x 350 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

Show more
Tilt range (bottom)

10°

Tilt range (top)

10°

Min. distance to floor/ceiling

1100 mm

Max. distance to floor/ceiling

1585 mm

Width

135 cm

Height

232.5 cm

Depth

68.3 cm

Factory colour

Black

Material (details)

Steel, Glass

Weight

40000 g

Dim

(W x H x D) 135 x 232.5 x 68.3 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1610025 My Wall HP 103 L TV trolley 152,4 cm (60") - 254,0 cm (100") Retractable, Height-adjustable, Floor stand, Tiltable

Warranty Terms

Warranty Terms 1610025 My Wall HP 103 L TV trolley 152,4 cm (60") - 254,0 cm (100") Retractable, Height-adjustable, Floor stand, Tiltable

Description

The solution for presentations and video conferencing. With the myWall TV trolley put Monitor, AV devices and camera is always used there where you are currently needed. Thanks to the height adjustment with snap closure, adjustable tilt and full of VESA compatibility stay at any time flexibly.

This text is machine translated.

Scope of delivery

  • Mount
  • Screw set
  • Installation manual.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)