
Number
Total (€ 139.99 / piece)
€ 139.99
incl. VAT
14-day return policy included
Highlights & Details
My Wall HP 107 L TV base
- Holder type: Rigid, Floor stand
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 65 kg
Technical specifications
- Product type
TV base
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Rigid
Floor stand
- Max. load capacity
65 kg
No
- Tilt range (bottom)
10°
- Tilt range (top)
5°
- Swivel range (left)
60°
- Swivel range (right)
60°
- Width
510 mm
- Height
1170 mm
- Depth
360 mm
- Factory colour
Black
Silver
- Material (details)
Steel
Glass
- Dim
(W x H x D) 510 x 1170 x 360 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2179266 My Wall HP 107 L TV base 94,0 cm (37") - 177,8 cm (70") Rigid, Floor stand
Warranty Terms
Warranty Terms 2179266 My Wall HP 107 L TV base 94,0 cm (37") - 177,8 cm (70") Rigid, Floor stand
Description
LIVING ESTHETICALLY
A TV Hi-Fi furniture for individual situations
Combines your LCD screen with your high-end TV-HiFi devices and thus creates a completely harmonious feeling of space. Not only the high quality was given a lot of attention, but also an elegant design. Center your LCD screen.
This text is machine translated.
A TV Hi-Fi furniture for individual situations
Combines your LCD screen with your high-end TV-HiFi devices and thus creates a completely harmonious feeling of space. Not only the high quality was given a lot of attention, but also an elegant design. Center your LCD screen.
This text is machine translated.
Features
- Inclination: +5° / -10°
- Laterally rotatable 120°
- Screen can be adjusted horizontally: +/-2°
- VESA: Up to 600x400
- Glass storage for AV devices (400x300mm)
- Distance to base plate: 67 cm
Scope of delivery
- Mount
- Installation instructions
- Fasteners
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 157.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























