
Number
Total (€ 47.99 / piece)
€ 47.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
My Wall HP 2-2 BL TV base
- Holder type: Floor stand
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 165,1 cm (65")
- Load capacity (max.) 40 kg
Technical specifications
- Extendable up to 795 mm
- Product type
TV base
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 165,1 cm (65")
- Holder type
Floor stand
- Max. load capacity
40 kg
No
100 x 100 mm
100 x 200 mm
150 x 75 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
Show more
- Width
550 mm
- Height
660 mm
- Depth
280 mm
- Factory colour
Black
- Dim
(W x H x D) 550 x 660 x 280 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2199933 My Wall HP 2-2 BL TV base 81,3 cm (32") - 165,1 cm (65") Floor stand
Warranty Terms
Warranty Terms 2199933 My Wall HP 2-2 BL TV base 81,3 cm (32") - 165,1 cm (65") Floor stand
Description
Compact pedestal for LCD TV.
Our myWall range has the right holder for every need. This new stand has been specially designed for us. To complement our compact pedestal series, the new ones are now available for the extra-large screens, up to 65".
This text is machine translated.
Our myWall range has the right holder for every need. This new stand has been specially designed for us. To complement our compact pedestal series, the new ones are now available for the extra-large screens, up to 65".
This text is machine translated.
Scope of delivery
- TV-pedestal
- Fasteners
- Installation instructions
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 65.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























