
Highlights & Details
myWALL HP 3 LCD / Plasma Ceiling Mount
- For 81 - 160 cm TV
- Length adjustable: 385 - 630 mm
- Load capacity up to 80 kg
Technical specifications
- Product type
TV ceiling mount
- Suitable for
160,0 cm (63")
152,4 cm (60")
139,7 cm (55")
129,5 cm (51")
127,0 cm (50")
119,4 cm (47")
116,8 cm (46")
109,2 cm (43")
106,7 cm (42")
101,6 cm (40")
Show more
- Suitable for
94,0 cm (37") - 160,0 cm (63")
- Holder type
Tiltable
Height-adjustable
- Max. load capacity
80 kg
No
100 x 100 mm
200 x 200 mm
200 x 200 mm
200 x 300 mm
300 x 300 mm
400 x 200 mm
400 x 400 mm
600 x 400 mm
700 x 400 mm
- Rotation
0°
- Tilt range (bottom)
-10°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Min. distance to floor/ceiling
385 mm
- Max. distance to floor/ceiling
630 mm
- Width
820 mm
- Depth
630 mm
- Factory colour
Silver
- Material (details)
Steel
- Weight
3000 g
- Dim
(W x D) 820 mm x 630 mm
- Type
Ceiling Mount
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 942207 My Wall HP 3 L TV ceiling mount 94,0 cm (37") - 160,0 cm (63") Tiltable, Height-adjustable
Warranty Terms
Warranty Terms 942207 My Wall HP 3 L TV ceiling mount 94,0 cm (37") - 160,0 cm (63") Tiltable, Height-adjustable
Description
This text is machine translated.
Features
- With theft safety device possibility
- For all hole spacing inclusive VESA standard
- Up to 10° upward and down inclinable.
Scope of delivery
- Mount
- Screw set
- Installation manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 86.47€ 81.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























