
Number
Total (€ 51.99 / piece)
€ 51.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
My Wall HP 37 L TV base
- Holder type: Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 165,1 cm (65")
- Load capacity (max.) 40 kg
Technical specifications
- Product type
TV base
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 165,1 cm (65")
- Holder type
Height-adjustable
- Max. load capacity
40 kg
No
- Width
760 mm
- Height
735 mm
- Depth
343 mm
- Factory colour
Black
- Dim
(W x H x D) 760 x 735 x 343 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2300084 My Wall HP 37 L TV base 81,3 cm (32") - 165,1 cm (65") Height-adjustable
Warranty Terms
Warranty Terms 2300084 My Wall HP 37 L TV base 81,3 cm (32") - 165,1 cm (65") Height-adjustable
Description
First-class TV HERLBENIS with adjustable height.
This stylish stand completes your home. The high-quality powder-coated surface prevents scratches or damage to the base. A quick and easy assembly without manual skill is guaranteed.
This text is machine translated.
This stylish stand completes your home. The high-quality powder-coated surface prevents scratches or damage to the base. A quick and easy assembly without manual skill is guaranteed.
This text is machine translated.
Scope of delivery
- Fasteners
- Installation instructions
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 69.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































