• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HP 38 L TV base 94,0 cm (37") - 190,5 cm (75") Height-adjustable, Stand

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HP 38 L TV base

  • Holder type: Height-adjustable, Stand
  • Supports VESA standards up to
  • Suitable for displays sized (range): 94,0 cm (37") - 190,5 cm (75")
  • Load capacity (max.) 40 kg

Technical specifications

Product type

TV base

Suitable for

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

Show more
Suitable for

94,0 cm (37") - 190,5 cm (75")

Holder type

Height-adjustable

Stand

Max. load capacity

40 kg

No

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

Show more
Width

905 mm

Height

735 mm

Depth

343 mm

Factory colour

Black

Dim

(W x H x D) 905 x 735 x 343 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2300085 My Wall HP 38 L TV base 94,0 cm (37") - 190,5 cm (75") Height-adjustable, Stand

Warranty Terms

Warranty Terms 2300085 My Wall HP 38 L TV base 94,0 cm (37") - 190,5 cm (75") Height-adjustable, Stand

Description

First-class TELEVISION EXPERIENCE with adjustable height.
This stylish stand completes your home. The high-quality powder-coated surface prevents scratches or damage to the base. A quick and easy assembly without manual skill is guaranteed.

This text is machine translated.

Scope of delivery

  • Fasteners
  • Installation instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)