• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HP 39 L TV base 94,0 cm (37") - 177,8 cm (70") Floor stand, Tiltable, Stand, Height-adjustable Adjustable strut

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HP 39 L TV base

  • Holder type: Floor stand, Tiltable, Stand, Height-adjustable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
  • Load capacity (max.) 50 kg

Technical specifications

  • The width can be adjusted as desired, cable management, EVA foam
Product type

TV base

Suitable for

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

162,6 cm (64")

160,0 cm (63")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

Show more
Suitable for

94,0 cm (37") - 177,8 cm (70")

Holder type

Floor stand

Tiltable

Stand

Height-adjustable

Features

Adjustable strut

Max. load capacity

50 kg

No

100 x 100 mm

100 x 200 mm

150 x 100 mm

200 x 100 mm

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 100 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

400 x 600 mm

400 x 800 mm

75 x 75 mm

Show more
Tilt range (bottom)

6°

Tilt range (top)

6°

Min. distance to floor/ceiling

75 mm

Max. distance to floor/ceiling

100 mm

Width

75 mm

Height

595 mm

Depth

380 mm

Factory colour

Black

Material (details)

Steel

Weight

3000 g

Dim

(W x H x D) 75 x 595 x 380 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2369402 My Wall HP 39 L TV base 94,0 cm (37") - 177,8 cm (70") Floor stand, Tiltable, Stand, Height-adjustable Adjustable strut

Description

Optimal space utilization
Enhance your TV with these modern design stands.

The 3 height-adjustable levels and the adjustable angle of inclination make these feet the ideal companion for your TV.
The best possible view individually according to your wishes!
Thanks to the simple installation you can enjoy the latest news or your favorite series / film in no time at all.
Also applicable for your PC monitor in the office or home office.

This text is machine translated.

Features

  • can be used universally
  • particularly stable
  • Tilt: + 6° / - 6°
  • VESA: 75 mm - 400 mm only vertically the width is arbitrary
  • Height adjustable in 3 levels
  • with EVA foam protects the furniture from scratches
  • with cable management
  • including mounting material and installation instructions

Scope of delivery

  • Fasteners
  • Installation instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)