• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HP 61 L TV base 81,3 cm (32") - 165,1 cm (65") Stand, Height-adjustable

1/9
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall HP 61 L TV base

  • Holder type: Stand, Height-adjustable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 165,1 cm (65")
  • Load capacity (max.) 50 kg

Technical specifications

Product type

TV base

Suitable for

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

Show more
Suitable for

81,3 cm (32") - 165,1 cm (65")

Holder type

Stand

Height-adjustable

Max. load capacity

50 kg

No

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 100 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

Show more
Width

450 mm

Height

850 mm

Depth

320 mm

Factory colour

Black

Dim

(W x H x D) 450 x 850 x 320 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2372086 My Wall HP 61 L TV base 81,3 cm (32") - 165,1 cm (65") Stand, Height-adjustable

Warranty Terms

Warranty Terms 2372086 My Wall HP 61 L TV base 81,3 cm (32") - 165,1 cm (65") Stand, Height-adjustable

Description

At the push of a button for optimum height.

Take home entertainment to a new level!
Each activity requires a different view of your screen.
Whether you're lying on the couch and watching TV or playing in the stand.

With our revolutionary motorized TV table stand HP 61 L you can raise or lower your screen to the optimum height for you by RF remote control. Then simply store the desired position in the remote control and start the next time directly in the television or gaming pleasure.
The stand base is also optically white to convince. It has a high-quality, powder-coated and scratch-resistant surface. The elegant look is rounded off by decorative covers.
In addition to comfort, this stand impresses with a well-thought-out safety concept. In addition to over-voltage and over-heating protection, the device has an advanced collision avoidance system. The device stops moving when it detects obstacles along its way. Furthermore, the large solid base plate ensures that your screen is stable at any height.
The stand is quickly mounted and ready for use within a very short time. The integrated cable management provides for order and prevents annoying cable mess.
Enjoy the benefits of VESA compatibility. This includes easy mounting of the screen and a permanently secure hold. The stand holds TVs up to 50 kg and 32" - 65" (81 - 165 cm) in size.

This text is machine translated.

Features

  • Suitable for screen size 32" - 65" (81 - 165 cm)
  • Load up to 50 kg
  • motorized, height adjustable
  • VESA 200 - 400
  • with cable management
  • including mounting material and installation instructions.

Scope of delivery

  • Including mounting material and installation instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)