• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HP 62 L TV base 94,0 cm (37") - 190,5 cm (75") Stand, Height-adjustable

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 449.00 / piece)
€ 449.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motorized, height-adjustable pedestal for flat screens, incl. 4 rollers

  • With RF remote control & position memory function
  • With anti-collision function
  • Height 850 - 1450 mm

Technical specifications

Product type

TV base

Suitable for

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

Show more
Suitable for

94,0 cm (37") - 190,5 cm (75")

Holder type

Stand

Height-adjustable

Max. load capacity

50 kg

No

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 100 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

500 x 350 mm

500 x 400 mm

440 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

Show more
Width

600 mm

Height

1450 mm

Depth

480 mm

Factory colour

Black

Dim

(W x H x D) 600 x 1450 x 480 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2372087 My Wall HP 62 L TV base 94,0 cm (37") - 190,5 cm (75") Stand, Height-adjustable

Warranty Terms

Warranty Terms 2372087 My Wall HP 62 L TV base 94,0 cm (37") - 190,5 cm (75") Stand, Height-adjustable

Description

One makes two!
Expand a TV stand to a TV trolley in just a few steps!

A system that convinces with cleverness! The best quality and highest comfort make up our revolutionary HP 62 L motorized stand.
Depending on your needs, you can choose between a stationary or a mobile application. In no time at all, you can convert your TV stand into a TV trolley. To do this, fasten the wheels enclosed under the TV stand and have a mobile solution. Simply move the trolley from one room to another.
The straight-line design ensures that the HP 62 L fits perfectly into the environment and blends in with your décor. It has a high-quality, powder-coated and scratch-resistant surface. The elegant look is rounded off by decorative covers.
In addition to comfort, this stand impresses with a well-thought-out safety concept. In addition to overvoltage and overheating protection, the device has an advanced collision avoidance system. The device stops moving when it detects obstacles along its way. Furthermore, the large solid base plate ensures that your screen is robust and stable at any height. When mounting the rollers, they can be fixed by the locking mechanism to prevent unintentional movement.
Enjoy the benefits of VESA compatibility. This includes easy mounting of the screen and a permanently secure hold.

This text is machine translated.

Features

  • Suitable for screen size 37" - 75" (94 - 190 cm)
  • Load up to 50 kg
  • motorized, height adjustable
  • VESA 200 x 200 - 600 x 400
  • with cable management
  • including mounting material and installation instructions.

Scope of delivery

  • Including mounting material and installation instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)