
Highlights & Details
My Wall HP100L TV trolley
- Holder type: Height-adjustable, Rigid, Retractable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 40 kg
Technical specifications
- Product type
TV trolley
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Height-adjustable
Rigid
Retractable
- Max. load capacity
40 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
500 x 350 mm
Show more
- Swivel range (left)
180°
- Swivel range (right)
180°
- Min. distance to floor/ceiling
1200 mm
- Max. distance to floor/ceiling
1800 mm
- Width
80 cm
- Height
180 cm
- Depth
50 cm
- Factory colour
Black
- Material (details)
Al/steel
- Weight
24 kg
- Dim
(W x H x D) 80 x 180 x 50 cm
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1891227 My Wall HP100L TV trolley 94,0 cm (37") - 177,8 cm (70") Height-adjustable, Rigid, Retractable
Warranty Terms
Warranty Terms 1891227 My Wall HP100L TV trolley 94,0 cm (37") - 177,8 cm (70") Height-adjustable, Rigid, Retractable
Description
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 282.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























