• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HP2BL TV base 81,3 cm (32") - 139,7 cm (55") Rigid

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HP2BL TV base

  • Holder type: Rigid
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
  • Load capacity (max.) 40 kg

Technical specifications

Product type

TV base

Suitable for

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

Show more
Suitable for

81,3 cm (32") - 139,7 cm (55")

Holder type

Rigid

Max. load capacity

40 kg

No

100 x 100 mm

100 x 200 mm

100 x 75 mm

150 x 100 mm

150 x 75 mm

200 x 100 mm

200 x 200 mm

200 x 300 mm

200 x 400 mm

30 x 30 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

50 x 50 mm

75 x 75 mm

Show more
Width

28 cm

Height

65 cm

Depth

48 cm

Factory colour

Black

Material (details)

Steel/Glass

Weight

6 kg

Dim

(W x H x D) 28 x 65 x 48 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1891235 My Wall HP2BL TV base 81,3 cm (32") - 139,7 cm (55") Rigid

Warranty Terms

Warranty Terms 1891235 My Wall HP2BL TV base 81,3 cm (32") - 139,7 cm (55") Rigid

Description

The convenient screen holder by myWall. With its compact design, the HP 2 BL can be set up as desired, e.g. on the table, on the shelf or on the sideboard.

This text is machine translated.

Scope of delivery

  • Mount
  • Screw set
  • Installation instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)