
Highlights & Details
Neomounts FL50S-825WH1 TV trolley
- Holder type: Floor stand, Tiltable, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 190,5 cm (75")
- Load capacity (max.) 70 kg
Technical specifications
- Product type
TV trolley
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 190,5 cm (75")
- Holder type
Floor stand
Tiltable
Height-adjustable
- Max. load capacity
70 kg
No
100 x 100 mm
100 x 200 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
Show more
- Tilt range (bottom)
5°
- Tilt range (top)
0°
- Min. distance to floor/ceiling
114.5 cm
- Max. distance to floor/ceiling
153.5 cm
- Width
90.3 cm
- Height
175 cm
- Depth
70.2 cm
- Factory colour
White
- Weight
20 kg
- Dim
(W x H x D) 90.3 x 175 x 70.2 cm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2705101 Neomounts FL50S-825WH1 TV trolley 94,0 cm (37") - 190,5 cm (75") Floor stand, Tiltable, Height-adjustable
User & Safety Instructions
User & Safety Instructions 2705101 Neomounts FL50S-825WH1 TV trolley 94,0 cm (37") - 190,5 cm (75") Floor stand, Tiltable, Height-adjustable
Warranty Terms
Warranty Terms 2705101 Neomounts FL50S-825WH1 TV trolley 94,0 cm (37") - 190,5 cm (75") Floor stand, Tiltable, Height-adjustable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































