
Highlights & Details
Neowmounts by NewStar Flat Panel Ceiling Mount
- Holder type: Tiltable
- Supports all VESA standards up to 200 x 200 mm
- Suitable for displays sized (range): 25,4 cm (10") - 101,6 cm (40")
- Load capacity (max.) 20 kg
Technical specifications
- Product type
TV ceiling mount
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,4 cm (10,4")
26,7 cm (10,5")
27,4 cm (10.8")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
30.0 cm (10,8")
Show more
- Suitable for
25,4 cm (10") - 101,6 cm (40")
- Holder type
Tiltable
- Max. load capacity
20 kg
No
75 x 75 mm
100 x 100 mm
100 x 200 mm
100 x 75 mm
150 x 100 mm
150 x 75 mm
200 x 100 mm
200 x 200 mm
- Rotation
0°
- Tilt range (bottom)
90°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Min. distance to floor/ceiling
26.5 cm
- Max. distance to floor/ceiling
40 cm
- Width
250 mm
- Height
100 mm
- Depth
450 mm
- Factory colour
Black
- Weight
16.8 kg
- Dim
(W x H x D) 250 x 100 x 450 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1881483 Neomounts FPMA-C020BLACK TV ceiling mount 25,4 cm (10") - 101,6 cm (40") Tiltable
User & Safety Instructions
User & Safety Instructions 1881483 Neomounts FPMA-C020BLACK TV ceiling mount 25,4 cm (10") - 101,6 cm (40") Tiltable
Warranty Terms
Warranty Terms 1881483 Neomounts FPMA-C020BLACK TV ceiling mount 25,4 cm (10") - 101,6 cm (40") Tiltable
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 101.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























