
Highlights & Details
NewStar flat screen ceiling mount FPMA-C050BLACK
- Holder type: Tiltable, Swivelling, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 134,6 cm (53")
- Load capacity (max.) 20 kg
Technical specifications
- Product type
TV ceiling mount
- Suitable for
25,4 cm (10")
30,5 cm (12")
33,0 cm (13")
39,6 cm (15,6")
38,1 cm (15")
43,2 cm (17")
48,3 cm (19")
50,8 cm (20")
54,6 cm (21,5")
134,6 cm (53")
Show more
- Suitable for
25,4 cm (10") - 134,6 cm (53")
- Holder type
Tiltable
Swivelling
Height-adjustable
- Max. load capacity
20 kg
No
50 x 50 mm
75 x 75 mm
100 x 100 mm
- Rotation
0°
- Tilt range (bottom)
-20°
- Tilt range (top)
+20°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Min. distance to floor/ceiling
50 cm
- Max. distance to floor/ceiling
85 cm
- Width
160 mm
- Height
850 mm
- Depth
130 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
0.12 kg
- Dim
(L x W x H) 600 cm x 160 mm x 850 mm
- Length
600 cm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 615878 Neomounts FPMA-C050BLACK TV ceiling mount 25,4 cm (10") - 134,6 cm (53") Tiltable, Swivelling, Height-adjustable
User & Safety Instructions
User & Safety Instructions 615878 Neomounts FPMA-C050BLACK TV ceiling mount 25,4 cm (10") - 134,6 cm (53") Tiltable, Swivelling, Height-adjustable
Warranty Terms
Warranty Terms 615878 Neomounts FPMA-C050BLACK TV ceiling mount 25,4 cm (10") - 134,6 cm (53") Tiltable, Swivelling, Height-adjustable
Description
Features
- Adjustable height: 50 - 85 cm
Scope of delivery
- Mount
- Fitting Material
- Installation manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 73.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































