• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts FPMA-C060BLACK TV ceiling mount 25,4 cm (10") - 101,6 cm (40") Tiltable, Swivelling, Height-adjustable

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 73.99
-14 %
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

FPMA-C060BLACK

  • Holder type: Tiltable, Swivelling, Height-adjustable
  • Supports all VESA standards up to 200 x 200 mm
  • Suitable for displays sized (range): 25,4 cm (10") - 101,6 cm (40")
  • Load capacity (max.) 20 kg

Technical specifications

  • Distance to the wall (min): 13 cm
  • Distance to the wall (max): 13 cm
Product type

TV ceiling mount

Suitable for

25,4 cm (10")

25,7 cm (10,1")

26,7 cm (10,5")

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

31,0 cm (12,2")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

35,6 cm (14")

38,1 cm (15")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

45,7 cm (18")

48,3 cm (19")

50,8 cm (20")

54,6 cm (21,5")

55,9 cm (22")

58,4 cm (23")

59,9 cm (23,6")

61 cm (24")

63,5 cm (25")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

99,1 cm (39")

96,5 cm (38")

101,6 cm (40")

Show more
Suitable for

25,4 cm (10") - 101,6 cm (40")

Holder type

Tiltable

Swivelling

Height-adjustable

Max. load capacity

20 kg

No

200 x 200 mm

75 x 75 mm

100 x 100 mm

100 x 200 mm

200 x 100 mm

50 x 50 mm

Rotation

0°

Tilt range (bottom)

-20°

Tilt range (top)

+20°

Swivel range (left)

90°

Swivel range (right)

90°

Min. distance to floor/ceiling

50 cm

Max. distance to floor/ceiling

85 cm

Width

25 cm

Height

53 cm

Depth

6 cm

Factory colour

Black

Weight

2 kg

Dim

(L x W x H) 250 x 25 x 53 cm

Length

250 cm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1285909 Neomounts FPMA-C060BLACK TV ceiling mount 25,4 cm (10") - 101,6 cm (40") Tiltable, Swivelling, Height-adjustable

User & Safety Instructions

User & Safety Instructions 1285909 Neomounts FPMA-C060BLACK TV ceiling mount 25,4 cm (10") - 101,6 cm (40") Tiltable, Swivelling, Height-adjustable

Warranty Terms

Warranty Terms 1285909 Neomounts FPMA-C060BLACK TV ceiling mount 25,4 cm (10") - 101,6 cm (40") Tiltable, Swivelling, Height-adjustable

Description

The NewStar ceiling mount, model FPMA-C060BLACK is a tilt- and swivel ceiling mount for flat screens up to 52”. This mount is a great choice for space saving placement or when wall mounting and floor placement is not an option. NewStars’ unique tilt (40°) and swivel (180°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The support is easily height adjustable from 50 to 85 centimeters. A unique cable management conceals and routes cables from ceiling to TV. Hide your cables in the column to keep it nice and tidy. NewStar FPMA-C060BLACK has two pivot points and is suitable for screens up to 52" (130 cm). The weight capacity of this product is 20 kg. The ceiling mount is suitable for screens that meet VESA hole pattern 50x50 or 200x200mm. Different hole patterns can be covered using NewStar VESA adapter plates. All installation material is included with the product.

Features

  • Adjustable height: 50 - 85 cm

Scope of delivery

  • Mount
  • Fitting Material
  • Installation manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)