
Highlights & Details
NewStar flat screen ceiling mount FPMA-C200
- Holder type: Tiltable, Swivelling, Swivelling, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 101,6 cm (40")
- Load capacity (max.) 20 kg
Technical specifications
- No. of add-on monitors: 1
- Product type
TV ceiling mount
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Suitable for
25,4 cm (10") - 101,6 cm (40")
- Holder type
Tiltable
Swivelling
Swivelling
Height-adjustable
- Max. load capacity
20 kg
No
75 x 75 mm
100 x 100 mm
100 x 200 mm
200 x 100 mm
200 x 200 mm
- Rotation
360°
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Min. distance to floor/ceiling
64 cm
- Max. distance to floor/ceiling
104 cm
- Height
104 mm
- Depth
90 mm
- Factory colour
Silver
- Material (details)
Aluminium
- Weight
0.12 kg
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 615884 Neomounts FPMA-C200 TV ceiling mount 25,4 cm (10") - 101,6 cm (40") Tiltable, Swivelling, Swivelling, Height-adjustable
User & Safety Instructions
User & Safety Instructions 615884 Neomounts FPMA-C200 TV ceiling mount 25,4 cm (10") - 101,6 cm (40") Tiltable, Swivelling, Swivelling, Height-adjustable
Warranty Terms
Warranty Terms 615884 Neomounts FPMA-C200 TV ceiling mount 25,4 cm (10") - 101,6 cm (40") Tiltable, Swivelling, Swivelling, Height-adjustable
Description
Features
- Height adjustable 64 - 104 cm
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 152.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























