
Highlights & Details
Neowmounts by NewStar Flat Panel Ceiling Mount
- Holder type: Tiltable, Swivelling, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 152,4 cm (60")
- Load capacity (max.) 35 kg
Technical specifications
- Adjustable height: 64 - 105 cm
- Product type
TV ceiling mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 152,4 cm (60")
- Holder type
Tiltable
Swivelling
Height-adjustable
- Max. load capacity
35 kg
No
200 x 200 mm
200 x 300 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
500 x 350 mm
Show more
- Rotation
0°
- Tilt range (bottom)
-25°
- Tilt range (top)
0°
- Swivel range (left)
30°
- Swivel range (right)
30°
- Min. distance to floor/ceiling
67 cm
- Max. distance to floor/ceiling
107 cm
- Width
800 mm
- Height
670 mm
- Depth
150 mm
- Factory colour
Silver
- Material (details)
Aluminium
- Weight
8.7 kg
- Dim
(W x H x D) 800 x 670 x 150 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1881539 Neomounts FPMA-C400SILVER TV ceiling mount 81,3 cm (32") - 152,4 cm (60") Tiltable, Swivelling, Height-adjustable
User & Safety Instructions
User & Safety Instructions 1881539 Neomounts FPMA-C400SILVER TV ceiling mount 81,3 cm (32") - 152,4 cm (60") Tiltable, Swivelling, Height-adjustable
Warranty Terms
Warranty Terms 1881539 Neomounts FPMA-C400SILVER TV ceiling mount 81,3 cm (32") - 152,4 cm (60") Tiltable, Swivelling, Height-adjustable
Description
Neowmounts by Newstar's tilt (25°) and swivel (60°) technology allows you to adjust the attachment to any viewing angle to take full advantage of the flat screen. The support is easily adjustable in height from 64 to 104 centimeters. A unique cable guide hides and guides cables from ceiling to TV. Hide your cables in the column, so it's beautiful and neat.
Neowmounts by NewStar FPMA-C400SILVER has two pivot points and is suitable for screens up to 60" (152 cm). The load capacity of this product is 35 kg. The ceiling bracket is suitable for screens with VESA hole patterns 200x200 to 600x400mm.
Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater.
All fastening material is included in the product delivery.
This text is machine translated.
Features
- Adjustable height: 64 - 105 cm
Frequently Bought Together
(*All information is plus legal VAT)€ 202.48€ 192.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























