
Number
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Neowmounts by NewStar Tilt Wall Mount - Black
- Holder type: Tiltable
- VESA hole pattern from 100x100 to 400x400 mm
- Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")Load capacity (max.) 40 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
101,6 cm (40")
104,1 cm (41")
109,2 cm (43")
Show more
- Suitable for
81,3 cm (32") - 139,7 cm (55")
- Holder type
Tiltable
- Features
Built-in level
- Max. load capacity
40 kg
No
400 x 400 mm
400 x 100 mm
- Tilt range (bottom)
12°
- Tilt range (top)
12°
- Distance to wall (max.)
53 mm
- Width
433 mm
- Height
425 mm
- Depth
53 mm
- Factory colour
Black
- Weight
3000 g
- Dim
(L x W x H) 500 cm x 433 mm x 425 mm
- Length
500 cm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2355055 Neomounts FPMA-W350BLACK TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable
User & Safety Instructions
User & Safety Instructions 2355055 Neomounts FPMA-W350BLACK TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable
Warranty Terms
Warranty Terms 2355055 Neomounts FPMA-W350BLACK TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable
Description
The Neowmounts by NewStar FPMA-W350BLACK is a 55", tilt mount for flat panel monitors with a maximum load capacity of 40 kg. The versatile tilt technology (24°) simplifies the creation of the optimum viewing angle. The FPMA-W350BLACK has a depth of 5.3 cm and is suitable for screens with a VESA hole pattern from 100x100 to 400x400 mm. Different hole patterns can be covered with one of the Neomounts by NewStar VESA adapter plates. The integrated spirit level guarantees an easy installation of the carrier.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 50.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































