• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts FPMA-W825 TV wall mount 25,4 cm (10") - 101,6 cm (40") Tiltable, Swivelling, Swivelling, Retractable

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neomounts FPMA-W825 TV wall mount

  • Holder type: Tiltable, Swivelling, Swivelling, Retractable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 25,4 cm (10") - 101,6 cm (40")
  • Load capacity (max.) 20 kg

Technical specifications

Product type

TV wall mount

Suitable for

25,4 cm (10")

25,7 cm (10,1")

26,7 cm (10,5")

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

31,0 cm (12,2")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

35,6 cm (14")

38,1 cm (15")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

45,7 cm (18")

48,3 cm (19")

50,8 cm (20")

54,6 cm (21,5")

55,9 cm (22")

58,4 cm (23")

59,9 cm (23,6")

61 cm (24")

63,5 cm (25")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

99,1 cm (39")

96,5 cm (38")

101,6 cm (40")

Show more
Suitable for

25,4 cm (10") - 101,6 cm (40")

Holder type

Tiltable

Swivelling

Swivelling

Retractable

Max. load capacity

20 kg

No

75 x 75 mm

100 x 100 mm

100 x 200 mm

150 x 100 mm

150 x 75 mm

200 x 100 mm

200 x 200 mm

Rotation

360°

Tilt range (bottom)

-15°

Tilt range (top)

+15°

Swivel range (left)

90°

Swivel range (right)

90°

Distance to wall (min.)

9 cm

Distance to wall (max.)

26 cm

Factory colour

Black

Weight

1.425

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1300732 Neomounts FPMA-W825 TV wall mount 25,4 cm (10") - 101,6 cm (40") Tiltable, Swivelling, Swivelling, Retractable

User & Safety Instructions

User & Safety Instructions 1300732 Neomounts FPMA-W825 TV wall mount 25,4 cm (10") - 101,6 cm (40") Tiltable, Swivelling, Swivelling, Retractable

Warranty Terms

Warranty Terms 1300732 Neomounts FPMA-W825 TV wall mount 25,4 cm (10") - 101,6 cm (40") Tiltable, Swivelling, Swivelling, Retractable

Description

The Neowmounts by NewStar wall mount model FPMA-W825 is a tilt, swivel and swivel wall mount for flat panel monitors and flat panel TVs up to 40" (100 cm). Effortlessly pull the display out of the wall, position it in almost every direction, turn it around corners and push it again smoothly on the wall when you are finished.

Neowmounts by Newstars unique 3 axes, tilt (30°), rotate (360°) and swivel (180°) technology, enables the change to any viewing angle, in order to use the full range of possibilities of the flat screen. The holder is adjustable from 9 to 26 centimeters.

Neowmounts by NewStar FPMA-W825 has three joints and is suitable for screens up to 40" (100 cm). The load capacity of this product is suitable for a 20 kg screen. The wall bracket is suitable for screens with VESA 75x75 up to 200x200 mm hole pattern. Various other hole patterns can be covered using VESA adapter plates.

All mounting materials are included in the product delivery.

This text is machine translated.

Features

  • Wall distance: 9 - 26 cm

Scope of delivery

  • TV wall mount
  • Fixings
  • Installation manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)