
Number
Total (€ 79.99 / piece)
€ 79.99
incl. VAT
14-day return policy included
Highlights & Details
Neomounts FPMA-W915 TV wall mount
- Holder type: Tiltable, Swivelling, Retractable
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 101,6 cm (40")
- Load capacity (max.) 20 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Suitable for
25,4 cm (10") - 101,6 cm (40")
- Holder type
Tiltable
Swivelling
Retractable
- Max. load capacity
20 kg
No
200 x 200 mm
75 x 75 mm
100 x 100 mm
100 x 200 mm
200 x 100 mm
- Rotation
0°
- Tilt range (bottom)
-7.5°
- Tilt range (top)
+7.5°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
12 cm
- Distance to wall (max.)
12 cm
- Width
13 cm
- Height
23 cm
- Depth
14 cm
- Factory colour
Silver
- Weight
2.3 kg
- Dim
(W x H x D) 13 x 23 x 14 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1286171 Neomounts FPMA-W915 TV wall mount 25,4 cm (10") - 101,6 cm (40") Tiltable, Swivelling, Retractable
Warranty Terms
Warranty Terms 1286171 Neomounts FPMA-W915 TV wall mount 25,4 cm (10") - 101,6 cm (40") Tiltable, Swivelling, Retractable
Description
FPMA-W915 is a wall holder with two pivot points for flat screens/tvs up to 40".
This text is machine translated.
This text is machine translated.
Features
- The ultimate in flexibility
- For LCD, LED and plasma TVs
- Easy to set up
Scope of delivery
- Mount
- Fixings
- Installation manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 97.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























