• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts FPMA-W925 TV wall mount 25,4 cm (10") - 101,6 cm (40") Tiltable, Swivelling, Retractable

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Neomounts FPMA-W925 TV wall mount

  • Holder type: Tiltable, Swivelling, Retractable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 25,4 cm (10") - 101,6 cm (40")
  • Load capacity (max.) 20 kg

Technical specifications

Product type

TV wall mount

Suitable for

25,4 cm (10")

25,7 cm (10,1")

26,7 cm (10,5")

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

31,0 cm (12,2")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

35,6 cm (14")

38,1 cm (15")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

45,7 cm (18")

48,3 cm (19")

50,8 cm (20")

54,6 cm (21,5")

55,9 cm (22")

58,4 cm (23")

59,9 cm (23,6")

61 cm (24")

63,5 cm (25")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

99,1 cm (39")

96,5 cm (38")

101,6 cm (40")

Show more
Suitable for

25,4 cm (10") - 101,6 cm (40")

Holder type

Tiltable

Swivelling

Retractable

Max. load capacity

20 kg

No

75 x 75 mm

100 x 100 mm

100 x 200 mm

200 x 100 mm

200 x 200 mm

Rotation

0°

Tilt range (bottom)

-7.5°

Tilt range (top)

+7.5°

Swivel range (left)

180°

Swivel range (right)

180°

Distance to wall (min.)

12 cm

Distance to wall (max.)

30 cm

Width

14 cm

Height

25 cm

Depth

13 cm

Factory colour

Silver

Weight

3 kg

Dim

(W x H x D) 14 x 25 x 13 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1285903 Neomounts FPMA-W925 TV wall mount 25,4 cm (10") - 101,6 cm (40") Tiltable, Swivelling, Retractable

Warranty Terms

Warranty Terms 1285903 Neomounts FPMA-W925 TV wall mount 25,4 cm (10") - 101,6 cm (40") Tiltable, Swivelling, Retractable

Description

FPMA-W925 is a wall holder with two pivot points for flat screens/tvs up to 40".

This text is machine translated.

Features

  • The ultimate in flexibility
  • For LCD, LED and plasma TVs
  • Easy to set up

Scope of delivery

  • Mount
  • Fitting Material
  • Installation manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)