
Highlights & Details
NewStar flat screen wall mount FPMA-W960
- Holder type: Tiltable, Swivelling, Swivelling, Retractable
- Supports VESA standards up to 400 x 400 mm
- Suitable for displays sized (range): 58,4 cm (23") - 132,1 cm (52")
- Load capacity (max.) 25 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
58,4 cm (23")
59,9 cm (23,6")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
68,6 cm (27")
71,1 cm (28")
73,7 cm (29")
76,2 cm (30")
78,7 cm (31")
Show more
- Suitable for
58,4 cm (23") - 132,1 cm (52")
- Holder type
Tiltable
Swivelling
Swivelling
Retractable
- Max. load capacity
25 kg
No
100 x 100 mm
100 x 200 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
Show more
- Rotation
360°
- Tilt range (bottom)
-15°
- Tilt range (top)
0°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
12 cm
- Distance to wall (max.)
43 cm
- Width
240 mm
- Height
240 mm
- Depth
120 mm
- Factory colour
Black
- Material (details)
Aluminium
- Weight
6 kg
- Dim
(W x H x D) 240 x 240 x 120 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 615859 Neomounts FPMA-W960 TV wall mount 58,4 cm (23") - 132,1 cm (52") Tiltable, Swivelling, Swivelling, Retractable
User & Safety Instructions
User & Safety Instructions 615859 Neomounts FPMA-W960 TV wall mount 58,4 cm (23") - 132,1 cm (52") Tiltable, Swivelling, Swivelling, Retractable
Warranty Terms
Warranty Terms 615859 Neomounts FPMA-W960 TV wall mount 58,4 cm (23") - 132,1 cm (52") Tiltable, Swivelling, Swivelling, Retractable
Description
Features
- Wall distance: 12 - 43 cm
Scope of delivery
- Mount
- Fitting Material
- Installation manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 122.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























