• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts LED-VW1000BLACK TV wall mount 81,3 cm (32") - 190,5 cm (75") Rigid, Retractable

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NewStar flat screen wall mount LED-VW1000BLACK

  • Holder type: Rigid, Retractable
  • VESA compatibility up to 800 x 400 mm
  • Suitable for displays sized (range): 81,3 cm (32") - 190,5 cm (75")
  • Load capacity (max.) 50 kg

Technical specifications

Product type

TV wall mount

Suitable for

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

99,1 cm (39")

96,5 cm (38")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

Show more
Suitable for

81,3 cm (32") - 190,5 cm (75")

Holder type

Rigid

Retractable

Max. load capacity

50 kg

No

200 x 200 mm

200 x 300 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

500 x 350 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

Show more
Rotation

0°

Tilt range (bottom)

0°

Tilt range (top)

0°

Swivel range (left)

0°

Swivel range (right)

0°

Distance to wall (min.)

5 cm

Distance to wall (max.)

20 cm

Width

250 mm

Height

100 mm

Factory colour

Black

Material (details)

Aluminium

Weight

8 kg

Dim

(L x W x H) 600 cm x 250 mm x 100 mm

Length

600 cm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1194973 Neomounts LED-VW1000BLACK TV wall mount 81,3 cm (32") - 190,5 cm (75") Rigid, Retractable

User & Safety Instructions

User & Safety Instructions 1194973 Neomounts LED-VW1000BLACK TV wall mount 81,3 cm (32") - 190,5 cm (75") Rigid, Retractable

Warranty Terms

Warranty Terms 1194973 Neomounts LED-VW1000BLACK TV wall mount 81,3 cm (32") - 190,5 cm (75") Rigid, Retractable

Description

The NewStar wall mount, model LED-VW100BLACK is a fixed wall mount for flat screens up to 60”. This mount is a great choice when you want the ultimate viewing flexibility with your flat screen. Depth of this mount is 5 to 20 centimetres. This wall mount is specially made to be used in video walls. The screen easily can be pulled out. NewStar LED-VW100BLACK is suitable for screens up to 60" (130 cm). The weight capacity of this product is 50 kg each screen. The wall mount is suitable for screens that meet VESA hole pattern 200x200 to 600x400mm. Different hole patterns can be covered using NewStar VESA adapter plates. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home cinema. All installation material including anti-theft lock is included with the product.

Scope of delivery

  • TV bracket
  • Fixings
  • Installation manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)