• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts LED-VW1750BLACK TV wall mount 81,3 cm (32") - 139,7 cm (55") Retractable

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neomounts LED-VW1750BLACK TV wall mount

  • Holder type: Retractable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
  • Load capacity (max.) 35 kg

Technical specifications

Product type

TV wall mount

Suitable for

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

Show more
Suitable for

81,3 cm (32") - 139,7 cm (55")

Holder type

Retractable

Max. load capacity

35 kg

No

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

440 x 400 mm

500 x 350 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

Show more
Rotation

0°

Tilt range (bottom)

0°

Tilt range (top)

0°

Swivel range (left)

0°

Swivel range (right)

0°

Distance to wall (min.)

5 cm

Distance to wall (max.)

22 cm

Width

1010 mm

Height

540 mm

Depth

50 mm

Factory colour

Black

Weight

6 kg

Dim

(W x H x D) 1010 x 540 x 50 mm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2207640 Neomounts LED-VW1750BLACK TV wall mount 81,3 cm (32") - 139,7 cm (55") Retractable

User & Safety Instructions

User & Safety Instructions 2207640 Neomounts LED-VW1750BLACK TV wall mount 81,3 cm (32") - 139,7 cm (55") Retractable

Warranty Terms

Warranty Terms 2207640 Neomounts LED-VW1750BLACK TV wall mount 81,3 cm (32") - 139,7 cm (55") Retractable

Description

The Neowmounts by NewStar wall mount, model LED-VW1750BLACK, is an expandable wall mount for flat screen and flat screen TVs up to 55" (140 cm). This bracket is a good choice if you want the ultimate flexibility when watching TV with flat screen.

Neowmounts by NewStar LED-VW1750BLACK is suitable for screens up to 55" (140 cm). The load capacity of this product is suitable for a 35 kg screen. The wall bracket is suitable for screens with VESA 200x200 up to 600x400 mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates.

Create a clean design ambiance for your flat screen TV. This wall bracket is specially designed to be used in video walls and has a pull-out system. The screen can be easily pulled out.

All fastening material is included in the product delivery.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)