
Highlights & Details
Neomounts LFD-W1000 TV wall mount
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 152,4 cm (60") - 254,0 cm (100")
- Load capacity (max.) 125 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
152,4 cm (60")
154,9 cm (61")
157,5 cm (62")
160,0 cm (63")
162,6 cm (64")
165,1 cm (65")
167,6 cm (66")
170,2 cm (67")
172,7 cm (68")
175,3 cm (69")
Show more
- Suitable for
152,4 cm (60") - 254,0 cm (100")
- Holder type
Rigid
- Max. load capacity
125 kg
No
200 x 200 mm
900 x 600 mm
200 x 300 mm
200 x 400 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
Show more
- Distance to wall (min.)
3.2 cm
- Distance to wall (max.)
3.2 cm
- Factory colour
Black
- Weight
25 kg
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1881496 Neomounts LFD-W1000 TV wall mount 152,4 cm (60") - 254,0 cm (100") Rigid
User & Safety Instructions
User & Safety Instructions 1881496 Neomounts LFD-W1000 TV wall mount 152,4 cm (60") - 254,0 cm (100") Rigid
Warranty Terms
Warranty Terms 1881496 Neomounts LFD-W1000 TV wall mount 152,4 cm (60") - 254,0 cm (100") Rigid
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 142.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































