• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts LFD-W2000 TV wall mount 152,4 cm (60") - 254,0 cm (100") Tiltable

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Neomounts LFD-W2000 Tilt able TV wall bracket - 60-100" - max 125 kg - VESA 200x200-1000x800 - T 13 cm - black

  • Holder design: Tilting
  • Compatible with VESA standards up to
  • Suitable for display size (range): 152.4 cm (60") - 254.0 cm (100")
  • Maximum load capacity 125 kg

Technical specifications

Product type

TV wall mount

Suitable for

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

193,0 cm (76")

195,6 cm (77")

198,1 cm (78")

200,7 cm (79")

203,2 cm (80")

208,3 cm (82")

213,4 cm (84")

215,9 cm (85")

228,6 cm (90")

254,0 cm (100")

Show more
Suitable for

152,4 cm (60") - 254,0 cm (100")

Holder type

Tiltable

Max. load capacity

125 kg

No

200 x 200 mm

200 x 300 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

500 x 350 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

600 x 500 mm

600 x 600 mm

800 x 500 mm

800 x 600 mm

800 x 800 mm

200 x 400 mm

400 x 600 mm

400 x 800 mm

600 x 800 mm

700 x 400 mm

700 x 450 mm

800 x 200 mm

800 x 400 mm

800 x 450 mm

1000 x 600 mm

Show more
Distance to wall (min.)

13 cm

Distance to wall (max.)

13 cm

Factory colour

Black

Weight

19.62 kg

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1881499 Neomounts LFD-W2000 TV wall mount 152,4 cm (60") - 254,0 cm (100") Tiltable

User & Safety Instructions

User & Safety Instructions 1881499 Neomounts LFD-W2000 TV wall mount 152,4 cm (60") - 254,0 cm (100") Tiltable

Warranty Terms

Warranty Terms 1881499 Neomounts LFD-W2000 TV wall mount 152,4 cm (60") - 254,0 cm (100") Tiltable

Description

Neomounts wall mount, model LFD-W2000 is a -15°|+15° tilting wall mount for flat screens and flat screen TVs up to 100" (254 cm). This bracket is a good choice if you want ultimate flexibility when watching television with flat screen. Easily position the holder in almost any direction and then smoothly back on the wall when you are finished. Neomount tilt technology (-15°|+15°) allows the mount to change to any viewing angle to fully utilize the capabilities of the flat panel display. The depth of this bracket is 130 mm. Neomounts LFD-W2000 is suitable for screens up to 100" (254 cm). The load capacity of this product is suitable for a 125 kg screen. The wall bracket is suitable for screens with VESA 200x200 to 1000x800 mm hole pattern. Create a clean ambience for your flat screen TV in the living room, bedroom or home cinema. The necessary mounting material is included in the delivery.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)