• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts NM-M1000WHITE TV base 94,0 cm (37") - 177,8 cm (70") Stand

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 545.00
-24 %
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neomounts NM-M1000WHITE TV base

  • Holder type: Stand
  • Supports VESA standards up to
  • Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
  • Load capacity (max.) 40 kg

Technical specifications

Product type

TV base

Suitable for

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

Show more
Suitable for

94,0 cm (37") - 177,8 cm (70")

Holder type

Stand

Max. load capacity

40 kg

No

200 x 200 mm

600 x 400 mm

Width

80 cm

Height

138 cm

Depth

50 cm

Factory colour

White

Weight

9.98 kg

Dim

(W x H x D) 80 x 138 x 50 cm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2309616 Neomounts NM-M1000WHITE TV base 94,0 cm (37") - 177,8 cm (70") Stand

User & Safety Instructions

User & Safety Instructions 2309616 Neomounts NM-M1000WHITE TV base 94,0 cm (37") - 177,8 cm (70") Stand

Warranty Terms

Warranty Terms 2309616 Neomounts NM-M1000WHITE TV base 94,0 cm (37") - 177,8 cm (70") Stand

Description

The Neowmounts by NewStar Floor Stand, the Nm-M1000WHITE model, is a modern floor stand for flat screen and flat screen TVs up to 70" (178 cm). This stand is a great choice when wall, ceiling or desk placement is not an option. A unique cable guide hides and guides cables from the bracket to the flat screen. Hide your cables to keep the location neat and tidy. Neowmounts by NewStar NM-M1000WHITE is suitable for screens up to 70" (178 cm). The load capacity of this product is suitable for a screen up to 40 kg. The stand is suitable for screens with VESA 200x200 up to 600x400mm hole pattern. All installation materials are included in the product delivery.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 560.98€ 430.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)