
Number
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
14-day return policy included
Highlights & Details
Neomounts NM-W125BLACK TV wall mount
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 101,6 cm (40")
- Load capacity (max.) 20 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,4 cm (10,4")
26,7 cm (10,5")
27,4 cm (10.8")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
30.0 cm (10,8")
Show more
- Suitable for
25,4 cm (10") - 101,6 cm (40")
- Holder type
Rigid
- Max. load capacity
20 kg
No
100 x 100 mm
100 x 200 mm
100 x 75 mm
150 x 100 mm
150 x 75 mm
200 x 100 mm
200 x 200 mm
- Distance to wall (min.)
3.5 cm
- Distance to wall (max.)
3.5 cm
- Factory colour
Black
- Weight
14.1 kg
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1881525 Neomounts NM-W125BLACK TV wall mount 25,4 cm (10") - 101,6 cm (40") Rigid
User & Safety Instructions
User & Safety Instructions 1881525 Neomounts NM-W125BLACK TV wall mount 25,4 cm (10") - 101,6 cm (40") Rigid
Warranty Terms
Warranty Terms 1881525 Neomounts NM-W125BLACK TV wall mount 25,4 cm (10") - 101,6 cm (40") Rigid
Description
The Neowmounts by NewStar wall bracket model NM-W125BLACK is a 15° tilt wall bracket for flat screens up to 40" (100 cm). This bracket is a good choice if you want the ultimate flexibility when watching TV with flat screen. Easily position it in almost any direction and then smoothly back to the wall when you're done. Neowmounts by Newstars' tilt (15°) technology allows the bracket to be changed to any viewing angle to take full advantage of the possibilities offered by the flat screen. The depth of this bracket is 35 mm. Neowmounts by NewStar Model NM-W125BLACK is suitable for screens up to 40" (100 cm). The load capacity of this product is suitable for a 20 kg screen. The wall bracket is suitable for screens with VESA 75x75 up to 200x200 mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater. All fastening material is included in the product delivery.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 53.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































