• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts NM-W365BLACK TV wall mount 94,0 cm (37") - 165,1 cm (65") Tiltable

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NewStar Flat Screen Wall Mount NM-W365BLACK

  • Holder type: Tiltable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 94,0 cm (37") - 165,1 cm (65")
  • Load capacity (max.) 35 kg

Technical specifications

Product type

TV wall mount

Suitable for

94,0 cm (37")

99,1 cm (39")

96,5 cm (38")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

Show more
Suitable for

94,0 cm (37") - 165,1 cm (65")

Holder type

Tiltable

Max. load capacity

35 kg

No

200 x 200 mm

200 x 300 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

400 x 300 mm

500 x 350 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

Show more
Rotation

0°

Tilt range (bottom)

-12°

Tilt range (top)

0°

Swivel range (left)

0°

Swivel range (right)

0°

Distance to wall (min.)

3.5 cm

Distance to wall (max.)

3.5 cm

Factory colour

Black

Material (details)

Aluminium

Weight

2.5 kg

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1194992 Neomounts NM-W365BLACK TV wall mount 94,0 cm (37") - 165,1 cm (65") Tiltable

User & Safety Instructions

User & Safety Instructions 1194992 Neomounts NM-W365BLACK TV wall mount 94,0 cm (37") - 165,1 cm (65") Tiltable

Warranty Terms

Warranty Terms 1194992 Neomounts NM-W365BLACK TV wall mount 94,0 cm (37") - 165,1 cm (65") Tiltable

Description

The NewStar wall mount, model NM-W365BLACK is a tiltable wall mount for flat screens up to 65”. This mount is a great choice when you want the ultimate viewing flexibility with your flat screen. NewStars’ tilt (12°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. Depth of this mount is 3,5 cm. NewStar NM-W365BLACK is suitable for screens up to 65" (162 cm). The weight capacity of this product is 35 kg each screen. The wall mount is suitable for screens that meet VESA hole pattern 100x100 to 600x400mm. Different hole patterns can be covered using NewStar VESA adapter plates. Create a clean design ambiance for your flat screen TV in a living room, bedroom or public environment. All installation material is included with the product.

Scope of delivery

  • TV wall mount
  • Fitting Material
  • Installation instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)