
Highlights & Details
NewStar Flat Screen Wall Mount NM-W460BLACK
- Holder type: Tiltable, Swivelling, Swivelling, Retractable
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 152,4 cm (60")
- Load capacity (max.) 30 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 152,4 cm (60")
- Holder type
Tiltable
Swivelling
Swivelling
Retractable
- Max. load capacity
30 kg
No
200 x 200 mm
200 x 300 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
500 x 350 mm
500 x 400 mm
Show more
- Rotation
5°
- Tilt range (bottom)
-15°
- Tilt range (top)
+10°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
5 cm
- Distance to wall (max.)
61 cm
- Width
810 mm
- Height
60 mm
- Depth
80 mm
- Factory colour
Black
- Material (details)
Iron
- Weight
6 kg
- Dim
(W x H x D) 810 x 60 x 80 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1195018 Neomounts NM-W460BLACK TV wall mount 81,3 cm (32") - 152,4 cm (60") Tiltable, Swivelling, Swivelling, Retractable
User & Safety Instructions
User & Safety Instructions 1195018 Neomounts NM-W460BLACK TV wall mount 81,3 cm (32") - 152,4 cm (60") Tiltable, Swivelling, Swivelling, Retractable
Warranty Terms
Warranty Terms 1195018 Neomounts NM-W460BLACK TV wall mount 81,3 cm (32") - 152,4 cm (60") Tiltable, Swivelling, Swivelling, Retractable
Description
Scope of delivery
- TV wall mount
- Fitting Material
- Installation manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 142.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























