• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts NM-W460WHITE TV wall mount 81,3 cm (32") - 152,4 cm (60") Tiltable, Swivelling, Swivelling, Retractable

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NewStar Flat Screen Wall Mount NM-W460WHITE

  • Holder type: Tiltable, Swivelling, Swivelling, Retractable
  • VESA compatibility up to 800 x 400 mm
  • Suitable for displays sized (range): 81,3 cm (32") - 152,4 cm (60")
  • Load capacity (max.) 30 kg

Technical specifications

Product type

TV wall mount

Suitable for

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

99,1 cm (39")

96,5 cm (38")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

Show more
Suitable for

81,3 cm (32") - 152,4 cm (60")

Holder type

Tiltable

Swivelling

Swivelling

Retractable

Max. load capacity

30 kg

No

200 x 200 mm

200 x 300 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

500 x 350 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

Show more
Rotation

5°

Tilt range (bottom)

-15°

Tilt range (top)

+10°

Swivel range (left)

90°

Swivel range (right)

90°

Distance to wall (min.)

5 cm

Distance to wall (max.)

61 cm

Width

810 mm

Height

60 mm

Depth

80 mm

Factory colour

White

Material (details)

Iron

Weight

6 kg

Dim

(W x H x D) 810 x 60 x 80 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1195019 Neomounts NM-W460WHITE TV wall mount 81,3 cm (32") - 152,4 cm (60") Tiltable, Swivelling, Swivelling, Retractable

User & Safety Instructions

User & Safety Instructions 1195019 Neomounts NM-W460WHITE TV wall mount 81,3 cm (32") - 152,4 cm (60") Tiltable, Swivelling, Swivelling, Retractable

Warranty Terms

Warranty Terms 1195019 Neomounts NM-W460WHITE TV wall mount 81,3 cm (32") - 152,4 cm (60") Tiltable, Swivelling, Swivelling, Retractable

Description

The NewStar wall mount, model NM-W460WHITE is a full swing tilt- and swivel wall mount for flat screens up to 60”. This mount is a great choice when you want the ultimate viewing flexibility with your flat screen TV. Effortless pull the display out from the wall, position it in almost any direction, turn it around corners and then smoothly return it to the wall when finished. NewStars’ tilt (25°) and swivel (180°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The mount is easily depth adjustable from 5 to 61 centimetres. A unique cable management conceals and routes cables from mount to flat screen. Hide your cables to keep living room, bedroom or home cinema installation nice and tidy. NewStar NM-W460WHITE has three pivot points and is suitable for screens up to 60" (150 cm). The weight capacity of this product is 30 kg. The wall mount is suitable for screens that meet VESA hole pattern 200x200 to 600x400mm. Different hole patterns can be covered using NewStar VESA adapter plates. Create a clean design ambiance for your flat screen TV in a living room, bedroom or public environment. All installation material is included with the product.

Scope of delivery

  • TV wall mount
  • Fitting Material
  • Installation manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)