
Highlights & Details
Neomounts NS-M1500BLACK TV trolley
- Holder type: Tiltable, Floor stand, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 165,1 cm (65")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV trolley
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 165,1 cm (65")
- Holder type
Tiltable
Floor stand
Height-adjustable
- Max. load capacity
50 kg
No
200 x 200 mm
600 x 400 mm
- Tilt range (bottom)
7.5°
- Tilt range (top)
7.5°
- Height
1435 mm
- Factory colour
Black
- Weight
29500 g
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2309535 Neomounts NS-M1500BLACK TV trolley 81,3 cm (32") - 165,1 cm (65") Tiltable, Floor stand, Height-adjustable
User & Safety Instructions
User & Safety Instructions 2309535 Neomounts NS-M1500BLACK TV trolley 81,3 cm (32") - 165,1 cm (65") Tiltable, Floor stand, Height-adjustable
Warranty Terms
Warranty Terms 2309535 Neomounts NS-M1500BLACK TV trolley 81,3 cm (32") - 165,1 cm (65") Tiltable, Floor stand, Height-adjustable
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 624.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































