• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts NS-M4000BLACK TV trolley 152,4 cm (60") - 267,0 cm (105") Floor stand, Rigid

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 699.00 / piece)
€ 699.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neomounts NS-M4000BLACK TV trolley

  • Holder type: Floor stand, Rigid
  • Supports VESA standards up to
  • Suitable for displays sized (range): 152,4 cm (60") - 267,0 cm (105")
  • Load capacity (max.) 150 kg

Technical specifications

Product type

TV trolley

Suitable for

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

193,0 cm (76")

195,6 cm (77")

198,1 cm (78")

200,7 cm (79")

203,2 cm (80")

208,3 cm (82")

213,4 cm (84")

215,9 cm (85")

228,6 cm (90")

254,0 cm (100")

261,6 cm (103")

267,0 cm (105")

Show more
Suitable for

152,4 cm (60") - 267,0 cm (105")

Holder type

Floor stand

Rigid

Max. load capacity

150 kg

No

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

400 x 600 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

600 x 500 mm

600 x 600 mm

700 x 400 mm

700 x 450 mm

800 x 200 mm

800 x 400 mm

800 x 450 mm

800 x 500 mm

800 x 600 mm

900 x 600 mm

1000 x 600 mm

Show more
Width

1200 mm

Height

1310 mm

Depth

680 mm

Factory colour

Black

Weight

43.881 kg

Dim

(W x H x D) 1200 x 1310 x 680 mm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2207651 Neomounts NS-M4000BLACK TV trolley 152,4 cm (60") - 267,0 cm (105") Floor stand, Rigid

User & Safety Instructions

User & Safety Instructions 2207651 Neomounts NS-M4000BLACK TV trolley 152,4 cm (60") - 267,0 cm (105") Floor stand, Rigid

Warranty Terms

Warranty Terms 2207651 Neomounts NS-M4000BLACK TV trolley 152,4 cm (60") - 267,0 cm (105") Floor stand, Rigid

Description

The Neowmounts by NewStar Floor Stand, the NS-M4000BLACK model, is a mobile floor stand for flat screens and flat screen TVs up to 105" (267 cm). This mobile stand is a great choice for space-saving placement or when wall, ceiling or desk placement is not an option. This car stretches your investment through its versatile projection possibilities by bringing a large display in several rooms. Gives you the optimal positioning for both standing and sitting viewers, in any application, in any part of your location. The Neowmounts by NewStar mount is manually height-adjustable.

Neowmounts by Newstars' NS-M4000BLACK floor stand holds your TV, AV devices and even hides your cables. The rollers allow you to move the stand where you need it. Roll this car easily through doors and thresholds.
The floor stand is also supplied with four leveling feet.

Neowmounts by NewStar NS-M4000BLACK is suitable for screens up to 105" (267 cm). The load capacity of this product is 150 kg for one screen. The stand is suitable for screens with VESA 200x200 up to 1000x600mm hole pattern.

All fastening material is included in the product delivery.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)