• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts NS-WMB200BLACK TV wall mount 101,6 cm (40") - 132,1 cm (52") Tiltable, Swivelling

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neomounts NS-WMB200BLACK TV wall mount

  • Holder type: Tiltable, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 101,6 cm (40") - 132,1 cm (52")
  • Load capacity (max.) 50 kg

Technical specifications

Product type

TV wall mount

Suitable for

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

Show more
Suitable for

101,6 cm (40") - 132,1 cm (52")

Holder type

Tiltable

Swivelling

Max. load capacity

50 kg

No

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

440 x 400 mm

500 x 350 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

Show more
Rotation

6°

Tilt range (bottom)

20°

Tilt range (top)

0°

Distance to wall (min.)

7.6 cm

Width

1800 mm

Height

480 mm

Depth

76 mm

Factory colour

Black

Weight

10.353

Dim

(W x H x D) 1800 x 480 x 76 mm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2207642 Neomounts NS-WMB200BLACK TV wall mount 101,6 cm (40") - 132,1 cm (52") Tiltable, Swivelling

User & Safety Instructions

User & Safety Instructions 2207642 Neomounts NS-WMB200BLACK TV wall mount 101,6 cm (40") - 132,1 cm (52") Tiltable, Swivelling

Warranty Terms

Warranty Terms 2207642 Neomounts NS-WMB200BLACK TV wall mount 101,6 cm (40") - 132,1 cm (52") Tiltable, Swivelling

Description

The Neowmounts by NewStar Menu Board Wall Mount, NS-WMB200BLACK model is a tilt-able wall mount for flat panel monitors and 52" (132 cm) flat screen TVs. This bracket is a good choice if you want the ultimate flexibility when watching TV with flat screen. Neowmounts by Newstars' tilt (0°/-5°/-10°/-15°/-20°) technology allows the bracket to change to any viewing angle to take advantage of the full range of flat panel capabilities. The depth of this bracket is 7.6 cm.

Neowmounts by NewStar NS-WMB200BLACK is suitable for 2 screens up to 52" (132 cm). The load capacity of this product is suitable for a 50 kg screen. The wall bracket is suitable for screens with VESA 200x200 up to 600x400 mm hole pattern.

All fastening material is included in the product delivery.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)