
Number
Total (€ 745.00 / piece)
€ 745.00
incl. VAT
14-day return policy included
Highlights & Details
Neomounts PLASMA-M1600 TV trolley
- Holder type: Rigid, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 68,6 cm (27") - 177,8 cm (70")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV trolley
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
68,6 cm (27") - 177,8 cm (70")
- Holder type
Rigid
Height-adjustable
- Max. load capacity
50 kg
No
100 x 100 mm
100 x 200 mm
150 x 100 mm
150 x 75 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
Show more
- Rotation
0°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Min. distance to floor/ceiling
120 cm
- Max. distance to floor/ceiling
160 cm
- Width
22 cm
- Height
67 cm
- Depth
158 cm
- Factory colour
Silver
- Weight
32.1 kg
- Dim
(W x H x D) 22 x 67 x 158 cm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1881482 Neomounts PLASMA-M1600 TV trolley 68,6 cm (27") - 177,8 cm (70") Rigid, Height-adjustable
Warranty Terms
Warranty Terms 1881482 Neomounts PLASMA-M1600 TV trolley 68,6 cm (27") - 177,8 cm (70") Rigid, Height-adjustable
Description
The Neowmounts by NewStar Floor Stand, the model PLASMA-M1600, is a mobile floor stand for flat screens and flat screen TVs up to 70" (178 cm). This mobile stand is a great choice for space-saving placement or when wall, ceiling or desk placement is not an option. This car stretches your investment through its versatile projection possibilities by bringing a large display in several rooms. Gives you the optimal positioning for both standing and sitting viewers, in any application, in any part of your location. The holder can be manually height-adjusted from 120 to 160 centimeters. A unique cable guide hides and guides cables from the bracket to the flat screen. Hide your cables to keep the stand neat and tidy. Neowmounts by Newstars' Plasma-M1600 floor stand holds your TV, AV devices and even hides your cables. The rollers allow you to move the stand where you need it. Roll this car easily through doors and thresholds. Neowmounts by NewStar PLASMA-M1600 has a pivot point and is suitable for screens up to 70" (178 cm). The load capacity of this product is 50 kg for one screen. The stand is suitable for screens with VESA 100x100 up to 660x480mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. Rapid installation and installation. All fastening material is included in the product delivery.
This text is machine translated.
This text is machine translated.
Features
- Adjustable height: 120 - 160 cm
Scope of delivery
- Mount
- Fixings
- Installation manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 762.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























