• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts PLASMA-M1800E TV trolley 68,6 cm (27") - 177,8 cm (70") Tiltable, Height-adjustable

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 539.00 / piece)
€ 539.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NewStar flat screen floor stand PLASMA-M1800E

  • Holder type: Tiltable, Height-adjustable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 68,6 cm (27") - 177,8 cm (70")
  • Load capacity (max.) 50 kg

Technical specifications

Product type

TV trolley

Suitable for

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

99,1 cm (39")

96,5 cm (38")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

Show more
Suitable for

68,6 cm (27") - 177,8 cm (70")

Holder type

Tiltable

Height-adjustable

Max. load capacity

50 kg

No

200 x 200 mm

200 x 300 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

500 x 350 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

Show more
Rotation

0°

Tilt range (bottom)

-15°

Tilt range (top)

+5°

Swivel range (left)

0°

Swivel range (right)

0°

Min. distance to floor/ceiling

110 cm

Max. distance to floor/ceiling

180 cm

Factory colour

Silver

Weight

25 kg

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 615927 Neomounts PLASMA-M1800E TV trolley 68,6 cm (27") - 177,8 cm (70") Tiltable, Height-adjustable

User & Safety Instructions

User & Safety Instructions 615927 Neomounts PLASMA-M1800E TV trolley 68,6 cm (27") - 177,8 cm (70") Tiltable, Height-adjustable

Warranty Terms

Warranty Terms 615927 Neomounts PLASMA-M1800E TV trolley 68,6 cm (27") - 177,8 cm (70") Tiltable, Height-adjustable

Description

The NewStar floor stand, model PLASMA-M1800E is a tiltable mobile floor stand for flat screens up to 60”. This mobile stand is a great choice for space saving placement or when wall-, ceiling mounting or desk placement is not an option. This cart stretches your investment by serving a variety of projection needs by sharing a large display over multiple rooms. Get optimal positioning for both standing and seated audiences, in any application, in any part of your location. NewStars’ unique tilt (20°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The mount is manually height adjustable from 110 to 180 centimetres. A unique cable management conceals and routes cables from mount to flat screen. Hide your cables to keep the stand nice and tidy. NewStars' floor stand, PLASMA-M1800E holds your TV, AV equipment and even hides your cables. The casters allow the stand to move it to where you need it. Easily roll this cart through doorways and over thresholds. NewStar PLASMA-M1800E has one pivot point and is suitable for screens up to 60" (150 cm). The weight capacity of this product is 50 kg each screen. The stand is suitable for screens that meet VESA hole pattern 200x200 to 600x450mm. Different hole patterns can be covered using NewStar VESA adapter plates. Speedy assembly and installation. All installation material is included with the product.

Features

  • Adjustable height: 110 - 180 cm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)