
Highlights & Details
Neomounts PLASMA-M2600SILVER TV trolley
- Holder type: Floor stand, Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 177,8 cm (70") - 267,0 cm (105")
- Load capacity (max.) 250 kg
Technical specifications
- Product type
TV trolley
- Suitable for
177,8 cm (70")
180,3 cm (71")
182,9 cm (72")
185,4 cm (73")
188,0 cm (74")
190,5 cm (75")
193,0 cm (76")
195,6 cm (77")
198,1 cm (78")
200,7 cm (79")
Show more
- Suitable for
177,8 cm (70") - 267,0 cm (105")
- Holder type
Floor stand
Rigid
- Max. load capacity
250 kg
No
400 x 200 mm
400 x 300 mm
400 x 400 mm
400 x 600 mm
440 x 400 mm
500 x 350 mm
500 x 400 mm
600 x 200 mm
600 x 300 mm
600 x 400 mm
Show more
- Width
1290 mm
- Height
1090 mm
- Depth
720 mm
- Factory colour
Silver
- Weight
0.000
- Dim
(W x H x D) 1290 x 1090 x 720 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2207656 Neomounts PLASMA-M2600SILVER TV trolley 177,8 cm (70") - 267,0 cm (105") Floor stand, Rigid
User & Safety Instructions
User & Safety Instructions 2207656 Neomounts PLASMA-M2600SILVER TV trolley 177,8 cm (70") - 267,0 cm (105") Floor stand, Rigid
Warranty Terms
Warranty Terms 2207656 Neomounts PLASMA-M2600SILVER TV trolley 177,8 cm (70") - 267,0 cm (105") Floor stand, Rigid
Description
With the Neowmounts by NewStar PLASMA-M2600BLACK with electric height adjustment, you can set up a large format display or TV on the ground and set it up for every situation. Position your device in no time at all for the standing or sitting audience and for any application anywhere in your building. ideal for touch-screen applications and use in the classroom, meeting room, presentation room or in the entrance area.
THE PLASMA-M2600BLACK is suitable for screens of 70"-120" and has a load capacity of 250 kg. The trolley is suitable for screens with VESA hole patterns from 400x200 to 1200x600 mm. Behind the screen you have 6 cm space to install a media player or a mini computer. The cables can be routed on the back of the bracket.
With its high-quality wheels you can easily roll the car over thresholds. The height of the screen can be adjusted comfortably by 50 cm with the remote control. From the floor to the center, the distance between the screen can be adjusted from 131 cm to 181 cm.
The Neowmounts by NewStar PLASMA-M2600BLACK comes in RAL 9005 black and offers a very flexible alternative to wall, ceiling or table mounting.
All mounting material is included in the delivery. Easy to Set Up
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 3,442.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































