
Number
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
14-day return policy included
Highlights & Details
Neomounts PLASMA-W065 TV wall mount
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 190,5 cm (75")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 190,5 cm (75")
- Holder type
Rigid
- Max. load capacity
50 kg
No
200 x 200 mm
200 x 300 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
500 x 350 mm
500 x 400 mm
Show more
- Rotation
0°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
1.9 cm
- Distance to wall (max.)
4 cm
- Width
858 mm
- Height
440 mm
- Depth
40 mm
- Factory colour
Silver
- Material (details)
Aluminium
- Weight
18 kg
- Dim
(W x H x D) 858 x 440 x 40 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1881580 Neomounts PLASMA-W065 TV wall mount 94,0 cm (37") - 190,5 cm (75") Rigid
Warranty Terms
Warranty Terms 1881580 Neomounts PLASMA-W065 TV wall mount 94,0 cm (37") - 190,5 cm (75") Rigid
Description
The Neowmounts by NewStar Plasma-W065 wall mount is a flat wall mount for flat screen and flat screen TVs up to 75" (191 cm). This bracket is a good choice if you want the ultimate flexibility when watching TV with flat screen. The depth of this bracket is 1.9 to 4 centimeters. Neowmounts by NewStar PLASMA-W065 is suitable for screens up to 75" (191 cm). The load capacity of this product is suitable for a 50 kg screen. The wall bracket is suitable for screens with VESA 200x200 up to 800x400 mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater. All fastening material is included in the product delivery.
This text is machine translated.
This text is machine translated.
Features
- For LCD, LED and plasma TVs
- Clean Design ambiance for your flat screen tv
- Easy to set up
Scope of delivery
- Mount
- Fixings
- Installation manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 79.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































