• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts PLASMA-W2250BLACK TV base 106,7 cm (42") - 254,0 cm (100") Motorised, Height-adjustable

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 915.00 / piece)
€ 915.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neomounts PLASMA-W2250BLACK TV base

  • Holder type: Motorised, Height-adjustable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 106,7 cm (42") - 254,0 cm (100")
  • Load capacity (max.) 130 kg

Technical specifications

Product type

TV base

Suitable for

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

193,0 cm (76")

195,6 cm (77")

198,1 cm (78")

200,7 cm (79")

203,2 cm (80")

208,3 cm (82")

213,4 cm (84")

215,9 cm (85")

228,6 cm (90")

254,0 cm (100")

Show more
Suitable for

106,7 cm (42") - 254,0 cm (100")

Holder type

Motorised

Height-adjustable

Max. load capacity

130 kg

No

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

400 x 600 mm

440 x 400 mm

500 x 350 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

600 x 500 mm

600 x 600 mm

700 x 400 mm

700 x 450 mm

800 x 200 mm

800 x 400 mm

800 x 450 mm

800 x 500 mm

800 x 600 mm

Show more
Width

900 mm

Height

1050 mm

Depth

280 mm

Factory colour

Black

Weight

0

Dim

(W x H x D) 900 x 1050 x 280 mm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2207657 Neomounts PLASMA-W2250BLACK TV base 106,7 cm (42") - 254,0 cm (100") Motorised, Height-adjustable

User & Safety Instructions

User & Safety Instructions 2207657 Neomounts PLASMA-W2250BLACK TV base 106,7 cm (42") - 254,0 cm (100") Motorised, Height-adjustable

Warranty Terms

Warranty Terms 2207657 Neomounts PLASMA-W2250BLACK TV base 106,7 cm (42") - 254,0 cm (100") Motorised, Height-adjustable

Description

The Neowmounts by NewStar model PLASMA-W2250BLACK is an electrically height-adjustable floor stand for displays and TVs from 42"-100".

With the Neowmounts by NewStar PLASMA-W2250BLACK wall lift with electrical height adjustment, you can place a large format display or TV on the floor and fix it to the wall. The distance from the wall is 7 cm. Position your device in no time at all for the standing or sitting audience and for every application anywhere in your building. ideal for touch-screen applications and use in the classroom, meeting room, presentation room or in the entrance area.

THE PLASMA-W2250BLACK is suitable for screens of 42"-100" and has a load capacity of 130 kg. This electrical stand is suitable for screens with VESA hole patterns from 200x200 to 800x600 mm. The cables can be routed on the back of the bracket.

The height of the screen can be adjusted comfortably by 50 cm with the remote control. From the floor to the center, the distance of the screen can be adjusted from 105 cm to 155 cm. The position can be adjusted comfortably with 4 supports at the base under the central column.

The Neowmounts by NewStar PLASMA-W2250BLACK comes in black aluminum.

All mounting material is included in the delivery. Easy to Set Up

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)