• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts PLASMA-W840 TV wall mount 58,4 cm (23") - 132,1 cm (52") Rigid

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neowmounts by NewStar flat screen wall mount

  • Holder type: Rigid
  • Supports VESA standards up to
  • Suitable for displays sized (range): 58,4 cm (23") - 132,1 cm (52")
  • Load capacity (max.) 50 kg

Technical specifications

Product type

TV wall mount

Suitable for

58,4 cm (23")

59,9 cm (23,6")

61 cm (24")

63,5 cm (25")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

99,1 cm (39")

96,5 cm (38")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

Show more
Suitable for

58,4 cm (23") - 132,1 cm (52")

Holder type

Rigid

Max. load capacity

50 kg

No

100 x 100 mm

100 x 200 mm

150 x 100 mm

200 x 100 mm

200 x 200 mm

200 x 300 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

200 x 400 mm

Show more
Rotation

0°

Tilt range (bottom)

0°

Tilt range (top)

0°

Swivel range (left)

0°

Swivel range (right)

0°

Distance to wall (min.)

1.5 cm

Distance to wall (max.)

3 cm

Width

7 cm

Height

50 cm

Depth

6 cm

Factory colour

Black

Weight

14 kg

Dim

(W x H x D) 7 x 50 x 6 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1881596 Neomounts PLASMA-W840 TV wall mount 58,4 cm (23") - 132,1 cm (52") Rigid

User & Safety Instructions

User & Safety Instructions 1881596 Neomounts PLASMA-W840 TV wall mount 58,4 cm (23") - 132,1 cm (52") Rigid

Warranty Terms

Warranty Terms 1881596 Neomounts PLASMA-W840 TV wall mount 58,4 cm (23") - 132,1 cm (52") Rigid

Description

The Neowmounts by NewStar Plasma-W840 wall mount is a flat wall mount for flat screen and flat screen TVs up to 52" (132 cm). This bracket is a good choice if you want the ultimate flexibility when watching TV with flat screen. The depth of this bracket is 1.5 to 3 centimeters. Neowmounts by NewStar PLASMA-W840 is suitable for screens up to 52" (132 cm). The load capacity of this product is suitable for a 50 kg screen. The wall bracket is suitable for screens with VESA 100x100 up to 400x400 mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater. All fastening material is included in the product delivery.

This text is machine translated.

Features

  • For LCD, LED and plasma TVs
  • Clean Design ambiance for your flat screen tv
  • Easy to set up

Scope of delivery

  • Mount
  • Fixings
  • Installation manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)