• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nexperia Transistor (BJT) - Discrete BC817-40,215 SOT 23 No. of channels 1 NPN

Image similar
Product type
Transistor (BJT) - Discrete
Enclosure
SOT 23
Type
NPN
Collector current
500 mA
Collector emitter voltage U(CEO)
45 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1473 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.07 / piece)
€ 0.07
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BC817-40,215

Product type

Transistor (BJT) - Discrete

Enclosure

SOT 23

Manufacturer

Nexperia

Manuf. code

NEX

Channels

1

Type

NPN

Collector current

500 mA

Collector emitter voltage U(CEO)

45 V

Collector-emitter saturation voltage (max.)

700 mV

Collector cutoff current

100 nA

Power (max) P(TOT)

250 mW

DC current gain (hFE)

250

DC current gain hFE - reference current

100 mA

DC current gain hFE - reference voltage

1 V

Transit frequency f(T)

100 MHz

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1112837 Nexperia Transistor (BJT) - Discrete BC817-40,215 SOT 23 No. of channels 1 NPN

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.15€ 3.85*

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)